NJM062CAG-TE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 582
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 905
Unit Price: 2,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,83000 €
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM062CAG-TE2

DigiKey Part Number
2129-NJM062CAG-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM062CAG-TE2
Description
IC OPAMP JFET 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,17347 €433,68 €
5 0000,16853 €842,65 €
7 5000,16606 €1 245,45 €
12 5000,16332 €2 041,50 €
17 5000,16172 €2 830,10 €
25 0000,16018 €4 004,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17347 €
Unit Price with VAT:0,20816 €