50 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETB503

DigiKey Part Number
563-ST-32ETB503TR-ND - Tape & Reel (TR)
563-ST-32ETB503CT-ND - Cut Tape (CT)
563-ST-32ETB503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETB503
Description
TRIMMER 50K OHM 0.125W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETB503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,13100 €11,31 €
251,05080 €26,27 €
500,99380 €49,69 €
1000,93960 €93,96 €
2500,87220 €218,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,82422 €412,11 €
1 0000,77873 €778,73 €
1 5000,75323 €1 129,85 €
2 5000,72225 €1 805,62 €
3 5000,70252 €2 458,82 €
5 0000,68218 €3 410,90 €
6 0000,67200 €4 032,00 €
12 0000,63465 €7 615,80 €
12 5000,63251 €7 906,38 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,62000 €