Parametric Equivalent

SMTEG3-01-Z | |
|---|---|
DigiKey Part Number | SMTEG3-01-Z-ND |
Manufacturer | |
Manufacturer Product Number | SMTEG3-01-Z |
Description | SWITCH TACTILE SPST-NO 0.03A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 7.00mm x 6.80mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.03A @ 24VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTE3-01-Z | Nidec Components | 0 | SMTE3-01-Z-ND | 1,21680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,93060 € | 96,53 € |
| Unit Price without VAT: | 1,93060 € |
|---|---|
| Unit Price with VAT: | 2,31672 € |


