Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
S-8011
S-8011

S-8011

DigiKey Part Number
563-1054-ND
Manufacturer
Manufacturer Product Number
S-8011
Description
SWITCH ROTARY DIP OCTAL 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
S-8011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.283" (7.20mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,47400 €34,74 €
253,21840 €80,46 €
1002,86950 €286,95 €
3002,63187 €789,56 €
5002,53368 €1 266,84 €
1 0002,41287 €2 412,87 €
2 5002,27419 €5 685,47 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,99200 €