
RESW20D-25-201-1 | |
|---|---|
DigiKey Part Number | 563-2074-ND |
Manufacturer | |
Manufacturer Product Number | RESW20D-25-201-1 |
Description | ENCODER OPTICAL QUAD WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 25 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Nidec Components | Actuator Type Shaft |
Series | Detent No |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Wire Leads |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,10000 € | 21,10 € |
| 5 | 18,11800 € | 90,59 € |
| 10 | 16,96300 € | 169,63 € |
| 40 | 14,86100 € | 594,44 € |
| 80 | 13,90350 € | 1 112,28 € |
| 120 | 13,88867 € | 1 666,64 € |
| Unit Price without VAT: | 21,10000 € |
|---|---|
| Unit Price with VAT: | 25,32000 € |

