CT-6EV503 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5 935
Unit Price: 1,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3 760
Unit Price: 2,24000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1 226
Unit Price: 1,57000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1 486
Unit Price: 1,31000 €
Datasheet

Similar


Vishay Sfernice
In Stock: 1 165
Unit Price: 0,90000 €
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EV503

DigiKey Part Number
563-CT-6EV503-ND
Manufacturer
Manufacturer Product Number
CT-6EV503
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EV503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,65225 €130,45 €
Manufacturers Standard Package
Unit Price without VAT:0,65225 €
Unit Price with VAT:0,78270 €