Dip Switch DPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-4-22YTA

DigiKey Part Number
563-1039-2-ND - Tape & Reel (TR)
563-1039-1-ND - Cut Tape (CT)
563-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS-4-22YTA
Description
SWITCH ROTARY DIP DPDT 0.1A 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
16VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.051" (1.30mm)
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Epoxy
Length
0.197" (5.00mm)
Mechanical Life
-
Electrical Life
200 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,20000 €22,00 €
252,03880 €50,97 €
1001,81630 €181,63 €
2501,68644 €421,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,59822 €799,11 €
1 0001,51882 €1 518,82 €
1 5001,47640 €2 214,60 €
2 5001,42705 €3 567,62 €
3 5001,39697 €4 889,40 €
5 0001,36709 €6 835,45 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,14400 €