
CFS-0802TB | |
|---|---|
DigiKey Part Number | 563-CFS-0802TR-ND - Tape & Reel (TR) 563-CFS-0802CT-ND - Cut Tape (CT) 563-CFS-0802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0802TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,13436 € | 283,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94020 € | 752,16 € |
| 1 600 | 0,89346 € | 1 429,54 € |
| 2 400 | 0,86846 € | 2 084,30 € |
| 4 000 | 0,83941 € | 3 357,64 € |
| 5 600 | 0,82169 € | 4 601,46 € |
| 8 000 | 0,80409 € | 6 432,72 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

