
CFS-0400TA | |
|---|---|
DigiKey Part Number | 563-CFS-0400TATR-ND - Tape & Reel (TR) 563-CFS-0400TACT-ND - Cut Tape (CT) 563-CFS-0400TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0400TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,94920 € | 23,73 € |
| 100 | 0,84560 € | 84,56 € |
| 250 | 0,78372 € | 195,93 € |
| 500 | 0,74104 € | 370,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70218 € | 702,18 € |
| 2 000 | 0,66717 € | 1 334,34 € |
| 3 000 | 0,64846 € | 1 945,38 € |
| 5 000 | 0,62669 € | 3 133,45 € |
| 7 000 | 0,61341 € | 4 293,87 € |
| 10 000 | 0,60022 € | 6 002,20 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

