-18 ~ 18V Output Bench (DC to DC) Power Supply No Display 0 ~ 500mA Output Features Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
-18 ~ 18V Output Bench (DC to DC) Power Supply No Display 0 ~ 500mA Output Features Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control)
Graphical User Interface of XPOW/XDAC

XDAC-8MUB-R4G8

DigiKey Part Number
4247-XDAC-8MUB-R4G8-ND
Manufacturer
Manufacturer Product Number
XDAC-8MUB-R4G8
Description
SMU 8CH 18V 500mA CC CV
Customer Reference
Detailed Description
-18 ~ 18V Output Bench (DC to DC) Power Supply No Display 0 ~ 500mA Output Features Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicslab
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bench (DC to DC)
Voltage - Supply
18 ~ 36V
Number of Outputs
8
Voltage - Output
-18 ~ 18V
Current - Output
0 ~ 500mA
Display Type
No Display
Number of Characters
-
Size / Dimension
8.736" L x 5.551" W x 3.583" H (221.90mm x 141.00mm x 91.00mm)
Features
Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control)
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
±1%; ±1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Nicslab Ops Inc./Nicslab
FREE SHIPPING on orders of 8 606,00 € or more for products shipped by Nicslab Ops Inc./Nicslab
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.