



UZT1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10165-2-ND - Tape & Reel (TR) 493-10165-1-ND - Cut Tape (CT) 493-10165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C220MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25032 € | 125,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23069 € | 230,69 € |
| 2 000 | 0,21435 € | 428,70 € |
| 3 000 | 0,20610 € | 618,30 € |
| 5 000 | 0,19691 € | 984,55 € |
| 7 000 | 0,19151 € | 1 340,57 € |
| 10 000 | 0,18629 € | 1 862,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

