MFR Recommended
Similar
Similar




UZR0G101MCL1GB | |
|---|---|
DigiKey Part Number | 493-10097-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZR0G101MCL1GB |
Description | CAP ALUM 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR0G101MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 4 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG0J101MCL1GB | Nichicon | 966 | 493-10046-1-ND | 0,85000 € | MFR Recommended |
| UWX0G101MCL1GB | Nichicon | 9 989 | 493-2079-1-ND | 0,31000 € | Similar |
| EEE-0GA101SR | Panasonic Industry | 2 929 | PCE3847CT-ND | 0,30000 € | Similar |




