Direct
MFR Recommended
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWX1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-2107-2-ND - Tape & Reel (TR) 493-2107-1-ND - Cut Tape (CT) 493-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZR1E4R7MCL1GB | Nichicon | 4 | 493-10110-1-ND | 0,54000 € | Direct |
| UWT1E4R7MCL1GB | Nichicon | 40 141 | 493-2184-1-ND | 0,27000 € | MFR Recommended |
| UUD1V4R7MCL1GS | Nichicon | 9 019 | 493-2281-1-ND | 0,37000 € | Upgrade |
| UWJ1V4R7MCL1GB | Nichicon | 2 096 | 493-9806-1-ND | 0,30000 € | Upgrade |
| 865250440002 | Würth Elektronik | 3 883 | 732-8311-1-ND | 0,24000 € | Direct |












