33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWT1A330MCL1GB

DigiKey Part Number
493-2163-2-ND - Tape & Reel (TR)
493-2163-1-ND - Cut Tape (CT)
493-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1A330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19800 €1,98 €
500,14520 €7,26 €
1000,12820 €12,82 €
5000,09902 €49,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,08979 €89,79 €
2 0000,08211 €164,22 €
3 0000,07823 €234,69 €
5 0000,07390 €369,50 €
7 0000,07136 €499,52 €
10 0000,06890 €689,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €