Similar
Similar
Similar
Similar




UWG0J680MCL1GB | |
|---|---|
DigiKey Part Number | 493-9738-2-ND - Tape & Reel (TR) 493-9738-1-ND - Cut Tape (CT) 493-9738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J680MCL1GB |
Description | CAP ALUM 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J680MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J680MCL1GS | Nichicon | 1 278 | 493-17508-1-ND | 0,44000 € | Similar |
| UUD0J680MCL1GS | Nichicon | 1 279 | 493-2233-1-ND | 0,46000 € | Similar |
| UWD0J680MCL1GS | Nichicon | 0 | 493-9642-1-ND | 0,47000 € | Similar |
| UWF0J680MCL1GB | Nichicon | 0 | 493-9702-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,15134 € | 75,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13825 € | 138,25 € |
| 2 000 | 0,12737 € | 254,74 € |
| 3 000 | 0,12188 € | 365,64 € |
| 5 000 | 0,11575 € | 578,75 € |
| 7 000 | 0,11215 € | 785,05 € |
| 10 000 | 0,10867 € | 1 086,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |





