



UWD1V151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9687-2-ND - Tape & Reel (TR) 493-9687-1-ND - Cut Tape (CT) 493-9687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V151MCL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,29880 € | 29,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23884 € | 119,42 € |
| 1 000 | 0,21992 € | 219,92 € |
| 1 500 | 0,21036 € | 315,54 € |
| 2 500 | 0,19971 € | 499,27 € |
| 3 500 | 0,19345 € | 677,08 € |
| 5 000 | 0,18739 € | 936,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

