



UVZ2W220MHD1TN | |
|---|---|
DigiKey Part Number | 493-13565-1-ND - Cut Tape (CT) 493-13565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W220MHD1TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W220MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03300 € | 10,33 € |
| 50 | 0,80200 € | 40,10 € |
| 100 | 0,72910 € | 72,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65132 € | 162,83 € |
| 500 | 0,60386 € | 301,93 € |
| 750 | 0,57991 € | 434,93 € |
| 1 250 | 0,55320 € | 691,50 € |
| 1 750 | 0,53750 € | 940,62 € |
| 2 500 | 0,52234 € | 1 305,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

