



UVZ2G010MPD1TD | |
|---|---|
DigiKey Part Number | 493-13550-1-ND - Cut Tape (CT) 493-13550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G010MPD1TD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18450 € | 18,45 € |
| 500 | 0,14454 € | 72,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13191 € | 131,91 € |
| 2 000 | 0,12141 € | 242,82 € |
| 3 000 | 0,11610 € | 348,30 € |
| 5 000 | 0,11019 € | 550,95 € |
| 7 000 | 0,10671 € | 746,97 € |
| 10 000 | 0,10335 € | 1 033,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

