



UVZ2G010MPD1TD | |
|---|---|
DigiKey Part Number | 493-13550-1-ND - Cut Tape (CT) 493-13550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G010MPD1TD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20520 € | 10,26 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14274 € | 71,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13027 € | 130,27 € |
| 2 000 | 0,11990 € | 239,80 € |
| 3 000 | 0,11466 € | 343,98 € |
| 5 000 | 0,10882 € | 544,10 € |
| 7 000 | 0,10538 € | 737,66 € |
| 10 000 | 0,10207 € | 1 020,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

