UVZ2F2R2MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1 951
Unit Price: 0,51000 €
Datasheet

Direct


Nichicon
In Stock: 1 954
Unit Price: 0,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 038
Unit Price: 0,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 888
Unit Price: 0,44000 €
Datasheet
2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F2R2MPD1TD

DigiKey Part Number
493-13545-1-ND - Cut Tape (CT)
493-13545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2F2R2MPD1TD
Description
CAP ALUM 2.2UF 20% 315V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F2R2MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
41.6 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,10413 €208,26 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €