



UVZ2F2R2MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ2F2R2MPD1TACT-ND - Cut Tape (CT) UVZ2F2R2MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F2R2MPD1TA |
Description | CAP ALUM 2.2UF 20% 315V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F2R2MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 41.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19400 € | 9,70 € |
| 100 | 0,17210 € | 17,21 € |
| 500 | 0,13446 € | 67,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12255 € | 122,55 € |
| 2 000 | 0,11265 € | 225,30 € |
| 3 000 | 0,10765 € | 322,95 € |
| 5 000 | 0,10207 € | 510,35 € |
| 7 000 | 0,09879 € | 691,53 € |
| 10 000 | 0,09563 € | 956,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

