



UVZ2F220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13544-1-ND - Cut Tape (CT) 493-13544-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F220MHD1TO |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35150 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28304 € | 141,52 € |
| 1 000 | 0,26146 € | 261,46 € |
| 1 500 | 0,25058 € | 375,87 € |
| 2 500 | 0,23844 € | 596,10 € |
| 3 500 | 0,23130 € | 809,55 € |
| 5 000 | 0,22441 € | 1 122,05 € |
| 6 000 | 0,22113 € | 1 326,78 € |
| 12 000 | 0,21003 € | 2 520,36 € |
| 12 500 | 0,20944 € | 2 618,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

