



UVZ2E220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13535-1-ND - Cut Tape (CT) 493-13535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E220MHD1TO |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 208 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,32490 € | 32,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26058 € | 130,29 € |
| 1 000 | 0,24029 € | 240,29 € |
| 1 500 | 0,23005 € | 345,07 € |
| 2 500 | 0,21862 € | 546,55 € |
| 3 500 | 0,21191 € | 741,68 € |
| 5 000 | 0,20542 € | 1 027,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

