



| UVZ2C100MPD1TA | |
|---|---|
| DigiKey Part Number | 493-UVZ2C100MPD1TACT-ND - Cut Tape (CT) UVZ2C100MPD1TA-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UVZ2C100MPD1TA | 
| Description | CAP ALUM 10UF 20% 160V RADIAL TH | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UVZ2C100MPD1TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 160 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.512" (13.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,38000 € | 0,38 € | 
| 10 | 0,23100 € | 2,31 € | 
| 50 | 0,17060 € | 8,53 € | 
| 100 | 0,15110 € | 15,11 € | 
| 500 | 0,11762 € | 58,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,10704 € | 107,04 € | 
| 2 000 | 0,09824 € | 196,48 € | 
| 3 000 | 0,09378 € | 281,34 € | 
| 5 000 | 0,08882 € | 444,10 € | 
| 7 000 | 0,08591 € | 601,37 € | 
| 10 000 | 0,08309 € | 830,90 € | 
| 12 000 | 0,08175 € | 981,00 € | 
| 24 000 | 0,07721 € | 1 853,04 € | 
| 25 000 | 0,07697 € | 1 924,25 € | 
| Unit Price without VAT: | 0,38000 € | 
|---|---|
| Unit Price with VAT: | 0,45600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France