UVZ1E4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 900
Unit Price: 0,46000 €
Datasheet

Upgrade


Nichicon
In Stock: 461
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 36
Unit Price: 0,25000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 68 093
Unit Price: 0,17000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Upgrade


Rubycon
In Stock: 8 988
Unit Price: 0,19000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 482
Unit Price: 0,25000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,05040 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 252
Unit Price: 0,26000 €
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1E4R7MDD

DigiKey Part Number
493-1296-ND
Manufacturer
Manufacturer Product Number
UVZ1E4R7MDD
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1E4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes