



UVZ1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13454-1-ND - Cut Tape (CT) 493-13454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11880 € | 11,88 € |
| 500 | 0,09158 € | 45,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08296 € | 82,96 € |
| 2 000 | 0,07580 € | 151,60 € |
| 3 000 | 0,07218 € | 216,54 € |
| 5 000 | 0,06815 € | 340,75 € |
| 7 000 | 0,06577 € | 460,39 € |
| 10 000 | 0,06348 € | 634,80 € |
| 12 000 | 0,06239 € | 748,68 € |
| 24 000 | 0,05870 € | 1 408,80 € |
| 25 000 | 0,05850 € | 1 462,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

