


UVZ1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-13436-1-ND - Cut Tape (CT) 493-13436-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1A472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.449 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,47720 € | 47,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38914 € | 194,57 € |
| 1 000 | 0,36142 € | 361,42 € |
| 1 500 | 0,34742 € | 521,13 € |
| 2 500 | 0,33182 € | 829,55 € |
| 3 500 | 0,32265 € | 1 129,27 € |
| 5 000 | 0,31379 € | 1 568,95 € |
| 6 000 | 0,30958 € | 1 857,48 € |
| 12 000 | 0,29532 € | 3 543,84 € |
| 12 500 | 0,29456 € | 3 682,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |





