22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2V220MHD1TO

DigiKey Part Number
493-12994-1-ND - Cut Tape (CT)
493-12994-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2V220MHD1TO
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2V220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
120.75 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,65700 €6,57 €
500,50200 €25,10 €
1000,45280 €45,28 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36788 €183,94 €
1 0000,34111 €341,11 €
1 5000,32761 €491,42 €
2 5000,31255 €781,38 €
3 5000,30370 €1 062,95 €
5 0000,29515 €1 475,75 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €