3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1C332MHD1TO

DigiKey Part Number
493-12898-1-ND - Cut Tape (CT)
493-12898-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1C332MHD1TO
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1C332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.3455 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,77600 €7,76 €
500,59620 €29,81 €
1000,53950 €53,95 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,43788 €218,94 €
1 0000,40727 €407,27 €
1 5000,39183 €587,75 €
2 5000,37461 €936,52 €
3 5000,36449 €1 275,71 €
5 0000,35471 €1 773,55 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €