



UVY1C222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12896-1-ND - Cut Tape (CT) 493-12896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C222MPD1TD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 816.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1C222MPD | Nichicon | 1 | 493-13409-ND | 0,88000 € | Parametric Equivalent |
| EKMQ160ELL222MJ20S | Chemi-Con | 1 772 | 565-EKMQ160ELL222MJ20S-ND | 1,38000 € | Parametric Equivalent |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,41760 € | 41,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33830 € | 169,15 € |
| 1 000 | 0,31332 € | 313,32 € |
| 1 500 | 0,30072 € | 451,08 € |
| 2 500 | 0,28666 € | 716,65 € |
| 3 500 | 0,27840 € | 974,40 € |
| 5 000 | 0,27042 € | 1 352,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

