
CSL0901BT1 | |
|---|---|
DigiKey Part Number | 846-CSL0901BT1TR-ND - Tape & Reel (TR) 846-CSL0901BT1CT-ND - Cut Tape (CT) 846-CSL0901BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901BT1 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB Q99G.01-P1R1-35-1-5-R18 | ams-OSRAM USA INC. | 57 396 | 475-LBQ99G.01-P1R1-35-1CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,29690 € | 29,69 € |
| 500 | 0,24666 € | 123,33 € |
| 1 000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21615 € | 432,30 € |
| 4 000 | 0,20425 € | 817,00 € |
| 6 000 | 0,19816 € | 1 188,96 € |
| 10 000 | 0,19127 € | 1 912,70 € |
| 14 000 | 0,18717 € | 2 620,38 € |
| 20 000 | 0,18317 € | 3 663,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

