

UVR2A330MPD1TA | |
---|---|
DigiKey Part Number | 493-17445-1-ND - Cut Tape (CT) 493-17445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A330MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
50 | 0,14880 € | 7,44 € |
100 | 0,13160 € | 13,16 € |
500 | 0,10186 € | 50,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,07698 € | 76,98 € |
2 000 | 0,07024 € | 140,48 € |
3 000 | 0,06684 € | 200,52 € |
5 000 | 0,06304 € | 315,20 € |
7 000 | 0,06081 € | 425,67 € |
10 000 | 0,05865 € | 586,50 € |
12 000 | 0,05762 € | 691,44 € |
24 000 | 0,05415 € | 1 299,60 € |
25 000 | 0,05396 € | 1 349,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |