



UVR1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UVR1V221MPD1TDCT-ND - Cut Tape (CT) 493-UVR1V221MPD1TDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 577.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15480 € | 15,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12040 € | 60,20 € |
| 1 000 | 0,10955 € | 109,55 € |
| 1 500 | 0,10407 € | 156,10 € |
| 2 500 | 0,09796 € | 244,90 € |
| 3 500 | 0,09436 € | 330,26 € |
| 5 000 | 0,09089 € | 454,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

