



UVR1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5917-1-ND - Cut Tape (CT) 493-5917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 645 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,21840 € | 21,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17232 € | 86,16 € |
| 1 000 | 0,15778 € | 157,78 € |
| 1 500 | 0,15045 € | 225,68 € |
| 2 500 | 0,14225 € | 355,62 € |
| 3 500 | 0,13743 € | 481,00 € |
| 5 000 | 0,13278 € | 663,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

