



UVR1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5917-1-ND - Cut Tape (CT) 493-5917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 645 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD1TD | Nichicon | 858 | 493-4657-1-ND | 1,16000 € | Upgrade |
| UFW1H221MPD1TD | Nichicon | 3 324 | 493-11007-1-ND | 0,82000 € | Parametric Equivalent |
| UKW1H221MPD1TD | Nichicon | 1 380 | 493-10749-1-ND | 0,97000 € | Parametric Equivalent |
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | 0,68000 € | Parametric Equivalent |
| UVK1H221MPD | Nichicon | 230 | 493-17333-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,21840 € | 21,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17232 € | 86,16 € |
| 1 000 | 0,15778 € | 157,78 € |
| 1 500 | 0,15045 € | 225,68 € |
| 2 500 | 0,14225 € | 355,62 € |
| 3 500 | 0,13743 € | 481,00 € |
| 5 000 | 0,13278 € | 663,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

