Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR1H470MED1TL | |
|---|---|
DigiKey Part Number | UVR1H470MED1TLTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H470MED1TL |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H470MED1TL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 310 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J470MED1TD | Nichicon | 1 | 493-12802-1-ND | 0,28000 € | Direct |
| 50YXJ47MT16.3X11 | Rubycon | 2 000 | 50YXJ47MT16.3X11-ND | 0,06773 € | Upgrade |
| 50ZLH47MEFCTZ6.3X11 | Rubycon | 0 | 50ZLH47MEFCTZ6.3X11-ND | 0,08022 € | Upgrade |
| 63PK47MEFCT16.3X11 | Rubycon | 1 561 | 1189-1675-1-ND | 0,31000 € | Upgrade |
| 63PK47MEFCTA6.3X11 | Rubycon | 0 | 63PK47MEFCTA6.3X11-ND | 0,05523 € | Upgrade |











