



UVP2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12729-1-ND - Cut Tape (CT) 493-12729-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP2A220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,41590 € | 41,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33688 € | 168,44 € |
| 1 000 | 0,31200 € | 312,00 € |
| 1 500 | 0,29943 € | 449,14 € |
| 2 500 | 0,28542 € | 713,55 € |
| 3 500 | 0,27719 € | 970,16 € |
| 5 000 | 0,26923 € | 1 346,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

