



UVP1H221MHD1TO | |
|---|---|
DigiKey Part Number | 493-12701-1-ND - Cut Tape (CT) 493-12701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H221MHD1TO |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,52160 € | 52,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42640 € | 213,20 € |
| 1 000 | 0,39641 € | 396,41 € |
| 1 500 | 0,38129 € | 571,94 € |
| 2 500 | 0,36442 € | 911,05 € |
| 3 500 | 0,35451 € | 1 240,79 € |
| 5 000 | 0,34493 € | 1 724,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

