

UVP0J332MHD1TN | |
---|---|
DigiKey Part Number | 493-12667-1-ND - Cut Tape (CT) 493-12667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J332MHD1TN |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J332MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8055 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,02900 € | 10,29 € |
50 | 0,80040 € | 40,02 € |
100 | 0,72830 € | 72,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,62016 € | 155,04 € |
500 | 0,57534 € | 287,67 € |
750 | 0,55273 € | 414,55 € |
1 250 | 0,52752 € | 659,40 € |
1 750 | 0,51270 € | 897,23 € |
2 500 | 0,49839 € | 1 245,97 € |
6 250 | 0,46732 € | 2 920,75 € |
12 500 | 0,44840 € | 5 605,00 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,89600 € |