4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2W4R7MPD1TD

DigiKey Part Number
493-12660-1-ND - Cut Tape (CT)
493-12660-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2W4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2W4R7MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
73.6 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64400 €6,44 €
500,49160 €24,58 €
1000,44320 €44,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35994 €179,97 €
1 0000,33370 €333,70 €
1 5000,32047 €480,70 €
2 5000,30570 €764,25 €
3 5000,29703 €1 039,61 €
5 0000,28865 €1 443,25 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €