



UVK2W4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12660-1-ND - Cut Tape (CT) 493-12660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2W4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,44320 € | 44,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35994 € | 179,97 € |
| 1 000 | 0,33370 € | 333,70 € |
| 1 500 | 0,32047 € | 480,70 € |
| 2 500 | 0,30570 € | 764,25 € |
| 3 500 | 0,29703 € | 1 039,61 € |
| 5 000 | 0,28865 € | 1 443,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

