

UVK2W680MHD | |
---|---|
DigiKey Part Number | 493-12438-ND |
Manufacturer | |
Manufacturer Product Number | UVK2W680MHD |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W680MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 416 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,31000 € | 4,31 € |
10 | 2,96900 € | 29,69 € |
50 | 2,41140 € | 120,57 € |
100 | 2,23590 € | 223,59 € |
500 | 1,93422 € | 967,11 € |
1 000 | 1,83938 € | 1 839,38 € |
2 500 | 1,74466 € | 4 361,65 € |
Unit Price without VAT: | 4,31000 € |
---|---|
Unit Price with VAT: | 5,17200 € |