22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2W220MHD

DigiKey Part Number
493-17346-ND
Manufacturer
Manufacturer Product Number
UVK2W220MHD
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2W220MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
224 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,05600 €10,56 €
500,82200 €41,10 €
1000,74790 €74,79 €
8000,59228 €473,82 €
1 6000,55686 €890,98 €
3 2000,52744 €1 687,81 €
5 6000,50738 €2 841,33 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,94400 €