220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UVK1V221MPD1TA

DigiKey Part Number
493-5893-1-ND - Cut Tape (CT)
493-5893-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1V221MPD1TA
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1V221MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
525 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25300 €2,53 €
500,18660 €9,33 €
1000,16560 €16,56 €
5000,12922 €64,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,11772 €117,72 €
2 0000,10816 €216,32 €
3 0000,10333 €309,99 €
5 0000,09794 €489,70 €
7 0000,09478 €663,46 €
10 0000,09172 €917,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49200 €