Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVK1J330MED1TD | |
|---|---|
DigiKey Part Number | 493-12588-1-ND - Cut Tape (CT) 493-12588-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J330MED1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED1TD | Nichicon | 1 285 | 493-5375-1-ND | 0,37000 € | Upgrade |
| UVR1J330MED1TD | Nichicon | 377 | 493-12800-1-ND | 0,28000 € | Parametric Equivalent |
| 860020773012 | Würth Elektronik | 1 511 | 732-8973-1-ND | 0,14000 € | Upgrade |
| 860040773001 | Würth Elektronik | 1 795 | 732-9232-1-ND | 0,18000 € | Upgrade |
| 860080773006 | Würth Elektronik | 1 902 | 732-9126-1-ND | 0,17000 € | Upgrade |











