470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H471MPD1TD

DigiKey Part Number
493-5892-1-ND - Cut Tape (CT)
493-5892-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H471MPD1TD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52900 €5,29 €
500,40060 €20,03 €
1000,35990 €35,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28986 €144,93 €
1 0000,26778 €267,78 €
1 5000,25663 €384,95 €
2 5000,24419 €610,48 €
3 5000,23688 €829,08 €
5 0000,22982 €1 149,10 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,99600 €