



UVK1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-5893-1-ND - Cut Tape (CT) 493-5893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 525 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16560 € | 16,56 € |
| 500 | 0,12922 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11772 € | 117,72 € |
| 2 000 | 0,10816 € | 216,32 € |
| 3 000 | 0,10333 € | 309,99 € |
| 5 000 | 0,09794 € | 489,70 € |
| 7 000 | 0,09478 € | 663,46 € |
| 10 000 | 0,09172 € | 917,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

