



UVK1H221MPD1TD | |
|---|---|
cms-digikey-product-number | 493-12573-1-ND - Cut Tape (CT) 493-12573-3-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | UVK1H221MPD1TD |
cms-description | CAP ALUM 220UF 20% 50V RADIAL TH |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
cms-eda-cad-models | UVK1H221MPD1TD Models |
cms-category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 645 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,34790 € | 34,79 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,27978 € | 139,89 € |
| 1 000 | 0,25829 € | 258,29 € |
| 1 500 | 0,24745 € | 371,18 € |
| 2 500 | 0,23536 € | 588,40 € |
| 3 500 | 0,22825 € | 798,88 € |
| 5 000 | 0,22139 € | 1 106,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

