Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVK1E221MED | |
|---|---|
DigiKey Part Number | 493-16110-ND |
Manufacturer | |
Manufacturer Product Number | UVK1E221MED |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E221MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1E221MPD | Nichicon | 1 629 | 493-16855-ND | 0,81000 € | Similar |
| UVR1E221MPD | Nichicon | 0 | 493-1062-ND | 0,30000 € | Similar |
| UVR1E221MPD1TA | Nichicon | 5 756 | 493-6097-1-ND | 0,28000 € | Similar |
| 227CKE025MGM | CORNELL DUBILIER KNOWLES | 6 382 | 1572-1697-ND | 0,35000 € | Direct |
| 25YXJ220M6.3X11 | Rubycon | 107 925 | 1189-2913-ND | 0,26000 € | Direct |











