



| UUX2A330MNL1GS | |
|---|---|
| DigiKey Part Number | 493-6281-2-ND - Tape & Reel (TR) 493-6281-1-ND - Cut Tape (CT) 493-6281-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UUX2A330MNL1GS | 
| Description | CAP ALUM 33UF 20% 100V SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UUX2A330MNL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 100 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 300.6 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,63000 € | 0,63 € | 
| 10 | 0,39200 € | 3,92 € | 
| 50 | 0,29360 € | 14,68 € | 
| 100 | 0,26250 € | 26,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,20892 € | 104,46 € | 
| 1 000 | 0,19203 € | 192,03 € | 
| 1 500 | 0,18349 € | 275,23 € | 
| 2 500 | 0,17398 € | 434,95 € | 
| 3 500 | 0,16838 € | 589,33 € | 
| 5 000 | 0,16298 € | 814,90 € | 
| 6 000 | 0,16041 € | 962,46 € | 
| 12 000 | 0,15171 € | 1 820,52 € | 
| 12 500 | 0,15124 € | 1 890,50 € | 
| Unit Price without VAT: | 0,63000 € | 
|---|---|
| Unit Price with VAT: | 0,75600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France